Filter Your Search
1 - 2 of 2 results
|
VT-700-FAG-2060-19M8000000
Microsemi Corporation
|
Check for Price | Transferred | 19.8 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | TR, 7 INCH | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | e4 | 80 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Clock | |||||
|
VT-700-FAG-2060-19M8000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 19.8 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | TR, 7 INCH | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | e4 | 80 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Clock | SMD, 4 PIN |