Filter Your Search
1 - 2 of 2 results
|
VT-700-EFH-4060-16M3677000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 16.3677 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e0 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Sine | |||
|
VT-700-EFH-4060-16M3677000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16.3677 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e0 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.2,212 | compliant | Sine |