Filter Your Search
1 - 3 of 3 results
|
VSUU-120D-524A-P
CUI Inc
|
Check for Price | Active | 100 V | 5 V | 260 V | 90 V | 15 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | 120 W | 2 s | R-XXMA-X | CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.4 mm | 127 mm | 39.7 mm | CUI INC | , | compliant | EAR99 | |||||
|
VSUU-120-D524A
CUI Inc
|
Check for Price | Yes | Yes | Active | 100 V | 5 V | 260 V | 90 V | 15 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | 120 W | 2 s | R-XXMA-X | CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.4 mm | 127 mm | 39.7 mm | CUI INC | Package | compliant | CUI Inc. | |||||
|
VSUU-120D-524A
CUI Inc
|
Check for Price | Yes | Active | 100 V | 5 V | 260 V | 90 V | 15 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | 120 W | 2 s | R-XXMA-X | CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.4 mm | 127 mm | 39.7 mm | CUI INC | , | compliant | EAR99 |