Filter Your Search
1 - 10 of 13 results
|
VSP3010Y/2K
Texas Instruments
|
Check for Price | No | Yes | Obsolete | e4 | 85 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFP | GREEN, LQFP-48 | 48 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G48 | 7 mm | 1 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | 260 | Not Qualified | 1.6 mm | 108 mA | 5.3 V | 4.7 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 30 | 7 mm | ||||||||||||||||
|
LVSP30-2
Littelfuse Inc
|
Check for Price | Active | 600 V | 30 A | ELECTRIC FUSE | 11950 J | 200 kA | UL | INLINE/HOLDER | NO | END CAP | 57.15 mm | 20.62 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
VSP3010Y
Burr-Brown Corp
|
Check for Price | No | Transferred | e0 | 85 °C | YES | Tin/Lead (Sn/Pb) | BURR-BROWN CORP | unknown | CONSUMER CIRCUIT | S-PQFP-G48 | 1 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | Not Qualified | 108 mA | 5.3 V | 4.7 V | OTHER | GULL WING | QUAD | ||||||||||||||||||||||||||||||
|
VSP3000Y/2K
Burr-Brown Corp
|
Check for Price | No | Transferred | e0 | 85 °C | YES | Tin/Lead (Sn/Pb) | BURR-BROWN CORP | QFP-48 | unknown | CONSUMER CIRCUIT | S-PQFP-G48 | 1 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | Not Qualified | 102 mA | 5.3 V | 4.7 V | OTHER | GULL WING | QUAD | |||||||||||||||||||||||||||||
|
VSP3000Y
Burr-Brown Corp
|
Check for Price | No | Transferred | e0 | 85 °C | YES | Tin/Lead (Sn/Pb) | BURR-BROWN CORP | QFP-48 | unknown | CONSUMER CIRCUIT | S-PQFP-G48 | 1 | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | Not Qualified | 102 mA | 5.3 V | 4.7 V | OTHER | GULL WING | QUAD | |||||||||||||||||||||||||||||
|
LVSP302
Littelfuse Inc
|
Check for Price | Active | ELECTRIC FUSE | LVSP | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
VSP3010Y
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFP | LQFP-48 | 48 | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G48 | 7 mm | 1 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | 260 | Not Qualified | 1.6 mm | 108 mA | 5 V | 4.7 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 30 | 7 mm | EAR99 | 1999-07-09 | 3 | |||||||||||||
|
VSP30
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | ELECTRIC FUSE | 12507 J | 200 kA | ANSI; CUL; UL | INLINE/HOLDER | NO | TAB/BLADE | 57.15 mm | 20.7264 mm | MERSEN S A | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
VSP3010Y/2KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G48 | 7 mm | 1 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | 260 | Not Qualified | 1.6 mm | 5.3 V | 4.7 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 30 | 7 mm | |||||||||||||||||
|
VSP3010YG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | S-PQFP-G48 | 7 mm | 1 | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | 260 | Not Qualified | 1.6 mm | 5.3 V | 4.7 V | CMOS | OTHER | GULL WING | 500 µm | QUAD | 30 | 7 mm |