Filter Your Search
1 - 2 of 2 results
|
VS-VSKT91/08
Vishay Intertechnologies
|
$32.5298 | Yes | Active | 1.73 V | 95 kA | 250 mA | 150 mA | 800 V | 210 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1000 V/us | 2.5 V | 2.094 kA | 15 mA | 800 V | TO-240AA | R-PUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-AK-GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | MODULE-7 | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||
|
VSKT91/08P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 95 kA | 250 mA | 150 mA | 800 V | 210 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.7 V | 2.1 kA | 800 V | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | unknown | EAR99 | 8541.30.00.80 | TO-240AA | 7 |