Filter Your Search
1 - 10 of 57 results
|
VSK3030S
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 30 A | 1.04 V | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 800 A | 1 | Not Qualified | O-MUPM-D1 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||||||
|
VSK3040S
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 30 A | 1.04 V | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 800 A | 1 | Not Qualified | O-MUPM-D1 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||||||
|
VSK3060S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 30 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-MUPM-D1 | e0 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | DO-4 | O-MUPM-D1 | 1 | EAR99 | 8541.10.00.80 | ||||
|
VSK3080T
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | O-MBFM-P2 | e0 | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | unknown | TO-204AA | TO-3, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||
|
VSK350
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 | |||||
|
VSK330
Varo Quality Semiconductor Inc
|
Check for Price | No | Transferred | 3 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||
|
VSK320
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 3 A | 750 mV | 3 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 250 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICRO QUALITY SEMICONDUCTOR INC | unknown | ||||||||
|
VSK32
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 60 A | 800 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | Not Qualified | O-MUPM-D1 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||||||
|
VSK3060T
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 15 A | 1.04 V | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | O-MBFM-P2 | e0 | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MICRO QUALITY SEMICONDUCTOR INC | unknown | ||||||||
|
VSK3020T
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 15 A | 1.04 V | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | VERY FAST RECOVERY | 500 A | 1 | Not Qualified | O-MBFM-P2 | e0 | 150 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MICRO QUALITY SEMICONDUCTOR INC | unknown |