Filter Your Search
1 - 2 of 2 results
|
VSK-S10-5UA
CUI Inc
|
$23.4979 | Yes | Yes | Not Recommended | 110 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 | NO | NO | ALSO OPERATES IN DC INPUT VOLTAGE OF RANGE 120 TO 370 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-P4 | 55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28.5 mm | 53.5 mm | 19.5 mm | CUI INC | MODULE | PACKAGE-4 | 4 | compliant | EAR99 | CUI Inc. | |||||||||||
|
VSK-S10-5UA-T
CUI Inc
|
$26.2886 | Yes | Yes | Obsolete | 110 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 10 W | R-XXMA-X | CE, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 28.3 mm | CUI INC | PACKAGE | compliant | CUI Inc. | 2018-08-07 |