Filter Your Search
1 - 6 of 6 results
|
VSC7810
Vitesse Semiconductor Corporation
|
Check for Price | Transferred | VITESSE SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | |||||||||||||||||||||||
|
VSC7810WB
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5.5 V | 4.5 V | e0 | 90 °C | TO-56 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | FLAT WINDOW, TO-56, 4 PIN | 2.1 mm | 3.85 mm | ATM, GBE | 1.25 Gbps | PHOTODIODE DETECTOR | PANEL MOUNT | 850 nm | 700 nm | 840 nm | 2.2 A/W | DIGITAL | |||
|
VSC7810-X
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | NO | 5.5 V | 4.5 V | 90 °C | MICROSEMI CORP | compliant | 1.04 mm | 1.68 mm | ATM, GBE | 1.25 Gbps | PHOTODIODE DETECTOR | PANEL MOUNT | 850 nm | 700 nm | 840 nm | 2.2 A/W | DIGITAL | ||||||||
|
VSC7810
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | compliant | 8541.40.80.00 | |||||||||||||||||||||||
|
VSC7810WD
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5.5 V | 4.5 V | e0 | 90 °C | TO-46 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | BALL LENS, TO-46, 4 PIN | 3.58 mm | 4.7 mm | ATM, GBE | 1.25 Gbps | PHOTODIODE DETECTOR | PANEL MOUNT | 850 nm | 700 nm | 840 nm | 2.2 A/W | DIGITAL | |||
|
VSC7810WC
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5.5 V | 4.5 V | e0 | 90 °C | TO-46 | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | TO-46 | 3.5 mm | 4.7 mm | ATM, GBE | 1.25 Gbps | PHOTODIODE DETECTOR | PANEL MOUNT | 850 nm | 700 nm | 840 nm | 2.2 A/W | DIGITAL |