Parametric results for: vsbu-120-d512 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vsbu120d512
Select parts from the table below to compare.
Compare
Compare
VSBU-120-D512-P
CUI Inc
Check for Price Obsolete 115 V 5 V 260 V 90 V 15 A 2 AC-DC POWER FACTOR CORRECTION MODULE 80 % 1 % 5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.01768 Vrms 120 W CE, TUV, UL 70 °C 76.2 mm 127 mm CUI INC , compliant EAR99
VSBU-120-D512
CUI Inc
Check for Price Yes Yes Obsolete 115 V 5 V 260 V 90 V 15 A 2 NO NO ALSO HAVE A 12 V OUTPUT AC-DC POWER FACTOR CORRECTION MODULE 80 % 1 % 5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.01768 Vrms HYBRID COMMERCIAL 120 W R-XXFM-X16 CE, TUV, UL 50 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm CUI INC PACKAGE-16 compliant CUI Inc.