Parametric results for: vsb36tb under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vsb36tb
Select parts from the table below to compare.
Compare
Compare
VSB-36TB
FUJITSU Component Ltd
Check for Price Obsolete 700 mW 1.85 kΩ 16 A 250 V 150 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 25.2 V 3.6 V 36 V 16A@250VAC 16A@150VDC 15 ms 10 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT FLUX FREE SEALED NO SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm X 12.9mm X 25.3mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.49.00.75
VSB-36TB
FUJITSU Semiconductor Limited
Check for Price Yes Obsolete 700 mW 1.85 kΩ 16 A 250 V 150 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 25.2 V 3.6 V 36 V 16A@250VAC 16A@150VDC 15 ms 10 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e1 -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm X 12.9mm X 25.3mm FUJITSU SEMICONDUCTOR AMERICA INC ROHS COMPLIANT compliant EAR99 8536.49.00.75
VSB-36TB
FUJITSU Limited
Check for Price Yes Obsolete 700 mW 1.85 kΩ 16 A 250 V 150 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 25.2 V 3.6 V 36 V 16A@250VAC 16A@150VDC 15 ms 10 ms BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE e1 -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 12.9 mm 25.3 mm 29.2 mm 29.2mm X 12.9mm X 25.3mm FUJITSU SEMICONDUCTOR AMERICA INC ROHS COMPLIANT compliant EAR99 8536.49.00.75