Filter Your Search
1 - 4 of 4 results
|
VSB10P12LCI-LF
ProTek Devices
|
Check for Price | Yes | Active | 17 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 12 V | 6 | AVALANCHE | LOW CAPACITANCE | 3.4 kW | Not Qualified | R-PSIP-T10 | e3 | 270 | ISOLATED | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | |||
|
VSB10P12LCI
ProTek Devices
|
Check for Price | No | Obsolete | 19.5 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 12 V | 6 | AVALANCHE | LOW CAPACITANCE | 3.4 kW | Not Qualified | R-PSIP-T10 | e0 | 1 | 245 | ISOLATED | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | ||
|
VSB10P12LC-LF
ProTek Devices
|
Check for Price | Yes | Active | 17 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | NO | 12 V | 8 | AVALANCHE | LOW CAPACITANCE | 3.4 kW | Not Qualified | R-PSIP-T10 | e3 | 270 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 | ||||
|
VSB10P12LC
ProTek Devices
|
Check for Price | No | Obsolete | 19.5 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | NO | 12 V | 8 | AVALANCHE | LOW CAPACITANCE | 3.4 kW | Not Qualified | R-PSIP-T10 | e0 | 1 | 245 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | PROTEK DEVICES | R-PSIP-T10 | 10 | compliant | EAR99 | 8541.10.00.50 |