Parametric results for: vsa51 under VCXO

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
-
Manufacturer Part Number: vsa51
Select parts from the table below to compare.
Compare
Compare
VSA51016/FREQ-OUT23
Connor-Winfield
Check for Price No No Active 30 MHz 65 MHz 25 % 50 pF 5 V CMOS/TTL 4.5 V 500 mV 3 ns NO 160 ppm 10 % 3 ns 45/55 % 70 °C SURFACE MOUNT YES 14.22mm x 11.68mm x 3.81mm CONNOR WINFIELD CORP unknown Clock
VSA51012/100.000MHZ
Connor-Winfield
Check for Price No Active 30 MHz 100 MHz 100 MHz 5 V 60 mA e0 Not Qualified 70 °C SURFACE MOUNT 10 CERAMIC DILCC10,.46 YES Tin/Lead (Sn/Pb) CONNOR WINFIELD CORP unknown DILCC10,.46
VSA51016T/30.000MHZ
Connor-Winfield
Check for Price No Active 30 MHz 30 MHz 100 MHz 5 V 60 mA e0 Not Qualified 70 °C SURFACE MOUNT 10 CERAMIC DILCC10,.46 YES Tin/Lead (Sn/Pb) CONNOR WINFIELD CORP unknown DILCC10,.46
VSA51016/65.000MHZ
Connor-Winfield
Check for Price No Active 30 MHz 65 MHz 100 MHz 5 V 60 mA e0 Not Qualified 70 °C SURFACE MOUNT 10 CERAMIC DILCC10,.46 YES Tin/Lead (Sn/Pb) CONNOR WINFIELD CORP unknown
VSA51015/100.000MHZ
Connor-Winfield
Check for Price No Active 30 MHz 100 MHz 100 MHz 5 V 60 mA e0 Not Qualified 70 °C SURFACE MOUNT 10 CERAMIC DILCC10,.46 YES Tin/Lead (Sn/Pb) CONNOR WINFIELD CORP unknown
VSA51116/FREQ-OUT23
Connor-Winfield
Check for Price No No Active 30 MHz 65 MHz 25 % 50 pF 5 V CMOS/TTL 5 V 3 ns NO 160 ppm 10 % 3 ns 45/55 % 70 °C SURFACE MOUNT YES 14.22mm x 11.68mm x 3.81mm CONNOR WINFIELD CORP unknown Clock
VSA51022/FREQ-OUT23
Connor-Winfield
Check for Price No No Active 30 MHz 65 MHz 25 % 50 pF 5 V CMOS/TTL 4.5 V 500 mV 3 ns NO 200 ppm 10 % 3 ns 45/55 % 70 °C SURFACE MOUNT YES 14.22mm x 11.68mm x 3.81mm CONNOR WINFIELD CORP unknown Clock
VSA51012/FREQ-OUT23
Connor-Winfield
Check for Price No No Active 30 MHz 100 MHz 25 % 50 pF 5 V CMOS/TTL 4.5 V 500 mV 3 ns NO 100 ppm 10 % 3 ns 45/55 % 70 °C SURFACE MOUNT YES 14.22mm x 11.68mm x 3.81mm CONNOR WINFIELD CORP unknown Clock
VSA51122T/65.000MHZ
Connor-Winfield
Check for Price No Active 30 MHz 65 MHz 100 MHz 5 V 60 mA e0 Not Qualified 70 °C SURFACE MOUNT 10 CERAMIC DILCC10,.46 YES Tin/Lead (Sn/Pb) CONNOR WINFIELD CORP unknown
VSA51022/65.000MHZ
Connor-Winfield
Check for Price No Active 30 MHz 65 MHz 100 MHz 5 V 60 mA e0 Not Qualified 70 °C SURFACE MOUNT 10 CERAMIC DILCC10,.46 YES Tin/Lead (Sn/Pb) CONNOR WINFIELD CORP unknown DILCC10,.46