Filter Your Search
1 - 10 of 732 results
|
VS-700-LFF-HNN-690M569200
Vectron International
|
Check for Price | Yes | Yes | Transferred | 690.5692 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | 100 ppm | 5 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | |||||||||||
|
VS-700-LFF-HNN-748M070900
Microsemi Corporation
|
Check for Price | Transferred | 748.0709 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | 100 ppm | 5 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | unknown | |||||||||||||
|
VS-700-LFF-HNN-777.600MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 777.6 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | 100 ppm | 5 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | |||||||||||
|
VS-700-LFF-GNN-647.2394
Microsemi Corporation
|
Check for Price | Transferred | 647.2394 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 400 ps | 50 ppm | 5 % | 850 MHz | 500 MHz | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | unknown | DILCC6,.2 | |||||
|
VS-700-LFF-GNN-569.1964MHZ
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||
|
VS-700-LFF-GNN-640.0000
Microsemi Corporation
|
Check for Price | Transferred | 640 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 400 ps | 50 ppm | 5 % | 850 MHz | 500 MHz | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | unknown | DILCC6,.2 | |||||
|
VS-700-LFF-HNN-622M080000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 622.08 MHz | 100 % | 3.3 V | SAW OSCILLATOR | VS-700 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | 100 ppm | 5 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||||||||||
|
VS-700-LFF-HNN-674.2788
Vectron International
|
Check for Price | Yes | Yes | Transferred | 674.2788 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 400 ps | 100 ppm | 5 % | 850 MHz | 500 MHz | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | DILCC6,.2 | |||
|
VS-700-LFF-GNN-569M196400
Vectron International
|
Check for Price | Yes | Yes | Transferred | 569.1964 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | 50 ppm | 5 % | LVPECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | |||||||||||
|
VS-700-LFF-HNN-669M642900
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 |