Filter Your Search
1 - 3 of 3 results
|
VS6552V02D/T2
STMicroelectronics
|
Check for Price | Obsolete | NO | 5.6X5.6 µm | 644 | 484 | 30 fps | I2C INTERFACE | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 60 dB | 26 MHz | 2 mA | 3.3 V | 2.5 V | 70 °C | -25 °C | FRAME TRANSFER | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.5 mm | 6.1 mm | 14 mm | STMICROELECTRONICS | SMOP-14 | compliant | ||
|
VS6552V02C/T2
STMicroelectronics
|
Check for Price | Obsolete | NO | 5.6X5.6 µm | 644 | 484 | 30 fps | I2C INTERFACE | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 60 dB | 26 MHz | 2 mA | 3.3 V | 2.5 V | 70 °C | -25 °C | FRAME TRANSFER | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.5 mm | 6.1 mm | 14 mm | STMICROELECTRONICS | SMOP-14 | compliant | ||
|
VS6552V015/T2
STMicroelectronics
|
Check for Price | Obsolete | NO | 5.6X5.6 µm | 644 | 484 | 30 fps | I2C INTERFACE | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 60 dB | 26 MHz | 2 mA | 3.3 V | 2.5 V | 70 °C | -25 °C | FRAME TRANSFER | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.5 mm | 6.1 mm | 14 mm | STMICROELECTRONICS | unknown |