Filter Your Search
1 - 10 of 793 results
|
VS18VUA1LAMTFTR
ROHM Semiconductor
|
$0.3064 | Yes | Active | HIGH RELIABILITY | AEC-Q101 | e3 | 150 °C | 2 | YES | Tin (Sn) | ROHM CO LTD | SOD-128, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 22.1 V | 20 V | 21.05 V | 29.2 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 600 W | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | UNIDIRECTIONAL | 18 V | 2.5 µA | 18 V | AVALANCHE | FLAT | DUAL | NOT SPECIFIED | ||||||||||||
|
VS18VUA1VWMTR
ROHM Semiconductor
|
$0.3185 | Yes | Active | HIGH RELIABILITY | IEC-61000-4-2 | 150 °C | 2 | YES | ROHM CO LTD | compliant | ROHM Semiconductor | 22.4 V | 20 V | 21.2 V | 29.2 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 200 W | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | UNIDIRECTIONAL | 18 V | 100 nA | 18 V | AVALANCHE | FLAT | DUAL | NOT SPECIFIED | CATHODE | 1 W | ||||||||||||||||
|
VS18VUA1VWMTFTR
ROHM Semiconductor
|
$0.4387 | Yes | Active | HIGH RELIABILITY | AEC-Q101 | 150 °C | 2 | YES | ROHM CO LTD | compliant | ROHM Semiconductor | 22.4 V | 20 V | 21.2 V | 29.2 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 200 W | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | UNIDIRECTIONAL | 18 V | 100 nA | 18 V | AVALANCHE | FLAT | DUAL | NOT SPECIFIED | 1 W | |||||||||||||||||
|
VS-18TQ045-M3
Vishay Intertechnologies
|
$1.0352 | Yes | Active | FREE WHEELING DIODE | -55 °C | 175 °C | 2 | NO | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | SINGLE | SILICON | RECTIFIER DIODE | R-PSFM-T2 | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 45 V | 2.5 mA | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | CATHODE | 2018-01-29 | GENERAL PURPOSE | 720 mV | TO-220AC | 390 A | 1 | 18 A | |||||||||||||||
|
VS-18TQ045STRL-M3
Vishay Intertechnologies
|
$1.0396 | Yes | Active | FREE WHEELING DIODE | e3 | -55 °C | 175 °C | 2 | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | SINGLE | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 45 V | 2.5 mA | SCHOTTKY | GULL WING | SINGLE | CATHODE | GENERAL PURPOSE | 720 mV | TO-263AB | 390 A | 1 | 18 A | ||||||||||||||||
|
VS-18TQ045STRR-M3
Vishay Intertechnologies
|
$1.0396 | Yes | Active | FREE WHEELING DIODE | e3 | -55 °C | 175 °C | 2 | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | SINGLE | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 45 V | 2.5 mA | SCHOTTKY | GULL WING | SINGLE | CATHODE | GENERAL PURPOSE | 720 mV | TO-263AB | 390 A | 1 | 18 A | ||||||||||||||||
|
VS-18TQ035STRR-M3
Vishay Intertechnologies
|
$1.0396 | Yes | Active | FREE WHEELING DIODE | e3 | -55 °C | 175 °C | 2 | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 35 V | 2.5 mA | SCHOTTKY | GULL WING | SINGLE | CATHODE | GENERAL PURPOSE | 720 mV | TO-263AB | 390 A | 1 | 18 A | |||||||||||||||||
|
VS-18TQ035STRL-M3
Vishay Intertechnologies
|
$1.0396 | Yes | Active | FREE WHEELING DIODE | e3 | -55 °C | 175 °C | 2 | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 35 V | 2.5 mA | SCHOTTKY | GULL WING | SINGLE | CATHODE | GENERAL PURPOSE | 720 mV | TO-263AB | 390 A | 1 | 18 A | |||||||||||||||||
|
VS-18TQ035S-M3
Vishay Intertechnologies
|
$1.1211 | Yes | Active | FREE WHEELING DIODE | e3 | -55 °C | 175 °C | 2 | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 35 V | 2.5 mA | SCHOTTKY | GULL WING | SINGLE | CATHODE | GENERAL PURPOSE | 720 mV | TO-263AB | 390 A | 1 | 18 A | |||||||||||||||||
|
VS-18TQ045S-M3
Vishay Intertechnologies
|
$1.2000 | Yes | Active | FREE WHEELING DIODE | e3 | -55 °C | 175 °C | 2 | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | SINGLE | SILICON | RECTIFIER DIODE | R-PSSO-G2 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 45 V | 2.5 mA | SCHOTTKY | GULL WING | SINGLE | CATHODE | GENERAL PURPOSE | 720 mV | TO-263AB | 390 A | 1 | 18 A |