Parametric results for: vs-800-eeu-aang-1g5689700... under Voltage Controlled Sine SAW/STW Oscillators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: vs800eeuaang1g56897000
Select parts from the table below to compare.
Compare
Compare
VS-800-EEU-AANG-1G56897000
Vectron International
Check for Price Yes Transferred 1.569 GHz 1 kHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION 3.3 V 1.125 dBm -95 dBc/Hz 150 mA 3.465 V 3.135 V e4 85 °C SURFACE MOUNT 10 LCC10,.12X.2 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.23mm VECTRON INTERNATIONAL LCC10,.12X.2 compliant
VS-800-EEU-AANG-1G56897000
Microchip Technology Inc
Check for Price Yes Active 1.569 GHz 1 kHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; MIL-PRF-55310; MIL-STD-883 3.3 V 5 dBm -95 dBc/Hz 150 mA 3.46 V 3.14 V e4 85 °C SURFACE MOUNT 10 LCC10,.12X.2,50/47 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.23mm MICROCHIP TECHNOLOGY INC unknown
VS-800-EEU-AANG-1G56897000
Microsemi Corporation
Check for Price Yes Transferred 1.569 GHz 1 kHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION 3.3 V 1.125 dBm -95 dBc/Hz 150 mA 3.465 V 3.135 V e4 85 °C SURFACE MOUNT 10 LCC10,.12X.2 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.23mm MICROSEMI CORP unknown