Filter Your Search
1 - 4 of 4 results
|
VS-720-LPF-FBC669.3266
Vectron International
|
Check for Price | Yes | Yes | Active | 669.3266 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 32 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||||
|
VS-720-LPF-FBC-669.3266
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 669.3266 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 32 ppm | 10 % | LVDS | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROCHIP TECHNOLOGY INC | compliant | DILCC6,.2 | |||
|
VS-720-LPF-FBC-669.3266
Microsemi Corporation
|
Check for Price | Transferred | 669.3266 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 32 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||
|
VS-720-LPF-FBC-669.3266
Vectron International
|
Check for Price | Yes | Yes | Transferred | 669.3266 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 32 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant |