Parametric results for: vs-505 under Voltage Controlled Clock SAW Oscillators

Filter Your Search

1 - 10 of 3,080 results

All Filters
|
2.53.32.52.72.93.13.3
-
00.300.070.150.3
-
5010050637588100
-
1201 0001203405607801 000
-
2.53.32.52.72.93.13.3
-
Manufacturer Part Number: vs505
Select parts from the table below to compare.
Compare
Select Parts Part Number
VS-505-MGF-GBAN-834M640000
Microsemi Corporation
VS-505-LGF-GBBN-184M320000
Microsemi Corporation
VS-505-MGF-GBBN-834M640000
Microsemi Corporation
VS-505-LGF-GABN-212M500000
Microsemi Corporation
VS-505-LGF-GAAN-834M640000
Vectron International
VS-505-LFF-HABN-245M760000
Vectron International
VS-505-LFF-GBAN-531M250000
Microsemi Corporation
VS-505-LGF-HBAN-173M437500
Microsemi Corporation
VS-505-LGF-HAAN-1G00000000
Microsemi Corporation
VS-505-MFF-GBAN-155M520000
Vectron International
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Supply Voltage-Nom Oscillator Type
Additional Feature
Control Voltage-Max
Control Voltage-Min
Fall Time-Max
Frequency Deviation/Pullability
Linearity
Output Compatibility
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Transferred 834.64 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVDS 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
Yes Transferred 184.32 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3.3 V 250 ps 50 ppm 7 % LVDS 250 ps 73 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
Yes Transferred 834.64 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVDS 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
Yes Transferred 212.5 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3.3 V 250 ps 50 ppm 7 % LVDS 250 ps 73 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
Yes Yes Transferred 834.64 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 50 ppm 7 % LVDS 250 ps 75 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 13.8mm x 9.1mm x 3.68mm VECTRON INTERNATIONAL compliant
Yes Yes Transferred 245.76 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3.3 V 250 ps 100 ppm 7 % LVPECL 250 ps 73 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 13.8mm x 9.1mm x 3.68mm VECTRON INTERNATIONAL compliant
Yes Transferred 531.25 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 50 ppm 7 % LVPECL 250 ps 75 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES GOLD OVER NICKEL 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 compliant
Yes Transferred 173.4375 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 100 ppm 7 % LVDS 250 ps 75 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 compliant
Yes Transferred 1 GHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 100 ppm 7 % LVDS 250 ps 75 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 compliant
Yes Yes Transferred 155.52 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVPECL 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 13.8mm x 9.1mm x 3.68mm VECTRON INTERNATIONAL compliant
Compare
VS-505-MGF-GBAN-834M640000
Microsemi Corporation
Check for Price Yes Transferred 834.64 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVDS 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
VS-505-LGF-GBBN-184M320000
Microsemi Corporation
Check for Price Yes Transferred 184.32 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3.3 V 250 ps 50 ppm 7 % LVDS 250 ps 73 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
VS-505-MGF-GBBN-834M640000
Microsemi Corporation
Check for Price Yes Transferred 834.64 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVDS 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
VS-505-LGF-GABN-212M500000
Microsemi Corporation
Check for Price Yes Transferred 212.5 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3.3 V 250 ps 50 ppm 7 % LVDS 250 ps 73 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 compliant
VS-505-LGF-GAAN-834M640000
Vectron International
Check for Price Yes Yes Transferred 834.64 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 50 ppm 7 % LVDS 250 ps 75 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 13.8mm x 9.1mm x 3.68mm VECTRON INTERNATIONAL compliant
VS-505-LFF-HABN-245M760000
Vectron International
Check for Price Yes Yes Transferred 245.76 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3.3 V 250 ps 100 ppm 7 % LVPECL 250 ps 73 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 13.8mm x 9.1mm x 3.68mm VECTRON INTERNATIONAL compliant
VS-505-LFF-GBAN-531M250000
Microsemi Corporation
Check for Price Yes Transferred 531.25 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 50 ppm 7 % LVPECL 250 ps 75 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES GOLD OVER NICKEL 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 compliant
VS-505-LGF-HBAN-173M437500
Microsemi Corporation
Check for Price Yes Transferred 173.4375 MHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 100 ppm 7 % LVDS 250 ps 75 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 compliant
VS-505-LGF-HAAN-1G00000000
Microsemi Corporation
Check for Price Yes Transferred 1 GHz 100 % 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 250 ps 100 ppm 7 % LVDS 250 ps 75 mA 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 13.8mm x 9.1mm x 3.68mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALDED, LEADLESS PACKAGE-6 compliant
VS-505-MFF-GBAN-155M520000
Vectron International
Check for Price Yes Yes Transferred 155.52 MHz 100 % 2.5 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 250 ps 50 ppm 7 % LVPECL 250 ps 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 13.8mm x 9.1mm x 3.68mm VECTRON INTERNATIONAL compliant