Filter Your Search
1 - 3 of 3 results
|
VS-3MB-UC
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 720 mW | 12.5 Ω | 10 A | 240 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 240 mA | 2.1 V | 300 mV | 3 V | 10A@240VAC | 10A@24VDC | 15 ms | 10 ms | CQC; CSA; DEMKO; FIMKO; NEMKO; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
VS-3MB-UC
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 720 mW | 12.5 Ω | 10 A | 240 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 240 mA | 2.1 V | 300 mV | 3 V | 10A@240VAC | 10A@24VDC | 15 ms | 10 ms | CQC; CSA; DEMKO; FIMKO; NEMKO; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
VS-3MB-UC
FUJITSU Component Ltd
|
Check for Price | Yes | Yes | Obsolete | 720 mW | 12.5 Ω | 10 A | 240 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 240 mA | 2.1 V | 300 mV | 3 V | 10A@240VAC | 10A@24VDC | 15 ms | 10 ms | CQC; CSA; DEMKO; FIMKO; NEMKO; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 12.9 mm | 25.3 mm | 29.2 mm | 29.2mm x 12.9mm x 25.3mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 |