Parametric results for: vs-22ria80 under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vs22ria80
Select parts from the table below to compare.
Compare
Compare
VS-22RIA80
Vishay Intertechnologies
$13.7176 Yes Active 1.7 V 22 kA 10 mA 130 mA 60 mA 800 V 35 A SCR SINGLE HIGH RELIABILITY 110 µs 300 V/us 1 V 420 A 10 mA 800 V TO-208AA O-MUPM-D2 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.30.00.80 Vishay
VS-22RIA80M
Vishay Intertechnologies
$16.7483 Yes Active 1.7 V 22 kA 10 mA 130 mA 60 mA 800 V 35 A SCR SINGLE HIGH RELIABILITY 110 µs 300 V/us 1 V 420 A 10 mA 800 V TO-208AA O-MUPM-D2 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.30.00.80