Filter Your Search
1 - 2 of 2 results
|
VS-180RKI100PBF
Vishay Intertechnologies
|
$65.4027 | Yes | Yes | Active | 180 kA | 30 mA | 600 mA | 150 mA | 1 kV | 285 A | SCR | SINGLE | 100 µs | 500 V/us | 2.5 V | 4 kA | 30 mA | 1 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-93, 3 PIN | compliant | EAR99 | 8541.30.00.80 | Vishay | ||
|
VS-180RKI100
Vishay Intertechnologies
|
$79.8803 | Yes | Active | 180 kA | 30 mA | 600 mA | 150 mA | 1 kV | 285 A | SCR | SINGLE | 100 µs | 500 V/us | 2.5 V | 4 kA | 30 mA | 1 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | TO-93, 3 PIN | unknown | EAR99 | 8541.30.00.80 | Vishay |