Filter Your Search
1 - 1 of 1 results
|
VS-10RIA40M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 400 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 400 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay |