Filter Your Search
1 - 2 of 2 results
|
VRW37-249KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 249 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF, RATED AC PEAK VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 3.7 mm | 9 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
VRW37-249KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 249 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF, RATED AC PEAK VOLTAGE (V): 3500 | 70 °C | NO | 3.5 kV | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 3.7 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |