Filter Your Search
1 - 5 of 5 results
|
VRW25-24C
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | COMMERCIAL | 30 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||
|
VRW25-24B
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | COMMERCIAL | 30 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||
|
VRW25-24
Melcher Inc
|
Check for Price | Transferred | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | COMMERCIAL | 30 W | R-XXMA-X | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | Module | unknown | |||||||
|
VRW25-24A
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | COMMERCIAL | 30 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||
|
VRW25-24
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 1 | NO | NO | IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | COMMERCIAL | 30 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | Module | compliant | EAR99 |