Filter Your Search
1 - 1 of 1 results
|
VRPC-10A33SG
Bel Fuse
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 13.2 V | 10.8 V | 2.805 V | 3.63 V | 1 | NO | YES | SEATED HGT-NOM, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 33 W | R-XSMA-T10 | 58 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 9.4 mm | 63.5 mm | 13.97 mm | BEL FUSE INC | SIP-11/10 | compliant | EAR99 |