Filter Your Search
1 - 3 of 3 results
|
VRE410AS
Apex Microtechnology Inc
|
$98.5300 | Active | 10 V | 9.9984 V | 10.0016 V | 15 V | 13.5 V | 22 V | 2 | YES | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | 70 °C | SOF | 2.555 mm | 10.16 mm | 17.78 mm | 4.59 mm | APEX MICROTECHNOLOGY INC | SOF, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
VRE410AS
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 9.999 V | 10.001 V | 15 V | 13.5 V | 22 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | -22 V | -13.5 V | 1 | 0.6 ppm/°C | COMMERCIAL | 0.01 % | R-PDFP-F14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DFP | FL14,.4,47 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 2.55 mm | DUAL | 12.9 mm | 17.8 mm | 4.34 mm | THALER CORP | DFP, FL14,.4,47 | unknown | EAR99 | 8542.39.00.01 | |||
|
VRE410ASGE
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |