Filter Your Search
1 - 10 of 24 results
|
VRE310BS
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | R-PDSO-X8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | |||||||||||||||||
|
VRE310ASGD
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
VRE310BD
Cirrus Logic
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 1 ppm/°C | COMMERCIAL | 0.016 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
VRE310JD
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 10 V | 15 V | 13.5 V | 22 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 0.6 ppm/°C | INDUSTRIAL | 0.01 % | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||
|
VRE310JS
Apex Microtechnology Inc
|
Check for Price | Yes | Active | 10 V | 15 V | 13.5 V | 22 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | INDUSTRIAL | R-PDSO-F8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | DUAL | APEX MICROTECHNOLOGY INC | SOF, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
VRE310CS
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2 ppm/°C | COMMERCIAL | R-PDSO-X8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | |||||||||||||||||
|
VRE310AS
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | COMMERCIAL | R-PDSO-X8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown | |||||||||||||||||
|
VRE310LD
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-8 | unknown | |||||||||||||||
|
VRE310AD
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-8 | unknown | ||||||||||||||||
|
VRE310JS
Thaler Corp
|
Check for Price | Yes | Obsolete | 10 V | 15 V | 13.5 V | 22 V | 7 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.6 ppm/°C | INDUSTRIAL | R-PDSO-X8 | e2 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver (Sn/Ag) | UNSPECIFIED | DUAL | THALER CORP | SURFACE MOUNT PACKAGE-8 | unknown |