Filter Your Search
1 - 2 of 2 results
|
VR7PA567258GBA
Viking Technology
|
Check for Price | Yes | Yes | Active | 19.3274 Gbit | 72 | 256MX72 | 1.5 V | 300 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 29.972 mm | 67.564 mm | 3.5052 mm | VIKING TECHNOLOGY | DMA | DIMM, | 204 | unknown | EAR99 | 8542.32.00.36 | |||||||
|
VR7PA567258GBAYZT
Viking Technology
|
Check for Price | Yes | Active | 19.3274 Gbit | 72 | 256MX72 | 1.5 V | 533 MHz | SINGLE BANK PAGE BURST | DDR3 DRAM MODULE | SELF REFRESH; WD-MAX | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 8 | 1.575 V | 1.425 V | CMOS | R-XDMA-N204 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 30.127 mm | 67.6 mm | 3.8 mm | VIKING TECHNOLOGY | , | unknown | EAR99 | 8542.32.00.36 |