Filter Your Search
1 - 2 of 2 results
|
VR68000003304FRD00
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 10000 | 70 °C | NO | 10 kV | e3 | CQC; IEC62368-1; UL; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 780 µm | 6.8 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
VR68000003304FRD00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 10000 | 70 °C | NO | 10 kV | e3 | CQC; IEC62368-1; UL; VDE | 155 °C | -55 °C | Tubular | 2 | TR | Tin (Sn) | WIRE | 780 µm | 6.8 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |