Filter Your Search
1 - 10 of 35 results
|
25VR500LFTR
TT electronics / BI Technologies
|
$0.4810 | Yes | Not Recommended | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
91VR500KLF
TT electronics / BI Technologies
|
$1.3550 | Yes | Yes | Active | 500 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Matte Tin (Sn) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 10.2 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
91VR500LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 174 deg | Matte Tin (Sn) | WIRE | 508 µm | 4.57 mm | 9.525 mm | 10.2 mm | TT ELECTRONICS PLC | 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant | |||||||||
|
25VR500LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Not Recommended | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
25RVR500K
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 500 mW | 2728 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | BULK | FLAT | 5 mm | 8.2 mm | 6.8 mm | 7 mm | BI TECHNOLOGIES CORP | PCB Mount, 2728 | compliant | EAR99 | 8533.40.80.50 | |||||||||||
|
25VR500KLFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Not Recommended | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
25VR500KTR
TT electronics / BI Technologies
|
Check for Price | Yes | Not Recommended | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
25VR500LFAP
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | AMMO PACK | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | |||||||||
|
25VR500LFTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | Matte Tin (Sn) | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics | ||||||||
|
25VR500
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS | compliant |