Filter Your Search
1 - 10 of 11 results
|
VR7,5/2/15
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 15 V | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | ||
|
VR7,5/2/9
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 9 V | 9 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | ||
|
VR7,5/2/18
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 18 V | 18 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | ||
|
VR7,5/1/18
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 18 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | |||
|
VR7,5/1/24
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 24 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | |||
|
VR7,5/1/8
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 8 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | |||
|
VR7,5/1/15
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 15 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | |||
|
VR7,5/1/12
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 12 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | |||
|
VR7,5/2/12
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 12 V | 12 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | ||
|
VR7,5/1/9
Block USA Inc.
|
Check for Price | Obsolete | 230 V | 9 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 7.5 VA | CSA; CUL; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 36 mm | 51 mm | 43 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 |