Filter Your Search
1 - 10 of 17 results
|
VPR761U040L1L
Cornell Dubilier Electronics Inc
|
$20.9921 | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Available | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
VPR761U040L1L3T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 22.581 mm | 41.681 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR761U040L1L5B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR761U040L1L4J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR761U040L1L5J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR761U040L1L0A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 1.6455 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 95DEG CEL | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.6 mm | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
VPR761U040L1L4A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.6 mm | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR761U040L1L0B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR761U040L1L3J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 22.581 mm | 41.681 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR761U040L1L0T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 760 µF | 40 V | 2.194 A | 75 % | 40 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 22.2 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |