Filter Your Search
1 - 10 of 13 results
|
VPP10-500
Triad Magnetics
|
$4.8851 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 1 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
VPP10-250
Triad Magnetics
|
$6.1646 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 500 mA | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 2.5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 28.58 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
VPP10-1000
Triad Magnetics
|
$8.3536 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 2 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 10 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
VPP10-2000
Triad Magnetics
|
$11.1224 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 4 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 20 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 41.28 mm | 57.15 mm | 47.63 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
VPP10-3000
Triad Magnetics
|
$14.4072 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 6 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 230 V | 2 | 2 | DUAL 115V | 30 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||
|
VPP10-5600
Triad Magnetics
|
$19.8091 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 11.2 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 230 V | 2 | 2 | DUAL 115V | 56 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 46.04 mm | 76.2 mm | 63.5 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | |||
|
VPP105
Carlo Gavazzi Holding AG
|
$89.9398 | Active | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||
|
VPP10-500
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 2 | DUAL 115V | 5 VA | UL; CSA; TUV/VDE | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
VPP10-3000
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 3 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 30 VA | UL; CSA; TUV/VDE | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
VPP10-2000
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 20 VA | UL; CSA; TUV/VDE | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |