Parametric results for: vpdf5 under Fixed Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: vpdf5
Select parts from the table below to compare.
Compare
Compare
VPDF501W473K1GF001E
Johanson Dielectrics Inc
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501G102K2GV001B
Johanson Dielectrics Inc
Check for Price Yes Active 1 nF 500 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501W333K1GF001E
Johanson Dielectrics Inc
Check for Price Yes Active 33 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501W273K1GV001E
Johanson Dielectrics Inc
Check for Price Yes Active 27 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501W473K1GV001E
Johanson Dielectrics Inc
Check for Price Yes Active 47 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501W103K1GV001E
Johanson Dielectrics Inc
Check for Price Yes Active 10 nF 500 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501G102K2GV001E
Johanson Dielectrics Inc
Check for Price Yes Active 1 nF 500 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20
VPDF501G222K1GV001B
Johanson Dielectrics Inc
Check for Price Yes Active 2.2 nF 500 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC CHIP compliant EAR99 8532.24.00.20