Filter Your Search
1 - 3 of 3 results
|
VP216ACGHP1S
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 4.1 V | 1 | 1.5625 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 3.6 V | 2 | BINARY | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.625 mm | 4.7 mm | 16.625 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||
|
VP216ACGHP1S
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 1 V | 2 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | COMMERCIAL | PARALLEL, WORD | R-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MITEL SEMICONDUCTOR | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 | ||||||||
|
VP216ACGHP1S
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 0.7812 % | 6 | 90 MHz | YES | ADC, FLASH METHOD | 2 | BINARY | 85 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 |