Filter Your Search
1 - 10 of 11 results
|
VP0216N5
Microchip Technology Inc
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE | 1 | 800 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||
|
VP0210N2
Microchip Technology Inc
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 800 mA | 4 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 W | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | TO-39, 3 PIN | |||||
|
VP0216N5
Supertex Inc
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE | 1 | 800 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SUPERTEX INC | unknown | EAR99 | , | |||||||||||||||||||
|
VP0210N5
Microchip Technology Inc
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 2 A | 4 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | TO-220, 3 PIN | |||||
|
VP0210N2
Supertex Inc
|
Check for Price | No | No | Transferred | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 800 mA | 4 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 W | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | unknown | EAR99 | CYLINDRICAL, O-MBCY-W3 | TO-39 | 3 | ||
|
VP0210N5
Supertex Inc
|
Check for Price | No | No | Transferred | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 2 A | 4 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SUPERTEX INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-220AB | 3 | ||
|
VP0216N2
Microchip Technology Inc
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE | 1 | 350 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||
|
VP0210N3
Supertex Inc
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 400 mA | 4 Ω | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | TO-92 | 3 | ||
|
VP0216N3
Microchip Technology Inc
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||
|
VP0216N3
Supertex Inc
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SUPERTEX INC | unknown | EAR99 | , |