Filter Your Search
1 - 3 of 3 results
|
VOT8125AB-V
Vishay Intertechnologies
|
$0.6438 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 110 °C | -40 °C | 1 | TUBE | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | 2018-11-27 | Trigger Device Outputs | Vishay | ||
|
VOT8125AB-VT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 110 °C | -40 °C | 1 | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | 2018-11-27 | Trigger Device Outputs | Vishay | ||
|
VOT8125AB-VT2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 110 °C | -40 °C | 1 | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | 2018-11-27 | Trigger Device Outputs | Vishay |