Filter Your Search
1 - 1 of 1 results
|
VOF-40C-S12
CUI Inc
|
$11.8949 | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 3.333 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 40 W | R-XXMA-X | CE, EN | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | CUI INC | , | compliant | EAR99 | 2019-11-22 | CUI Inc. |