Filter Your Search
1 - 2 of 2 results
|
VOF-350-30
CUI Inc
|
$112.9178 | Yes | Yes | Obsolete | 115 V | 30 V | 264 V | 90 V | 29.1 V | 30.9 V | 1 | NO | YES | MAX O/P POWER IS CONSIDERED FOR 13 CFM FORCED AIR COOLING | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 350 W | R-XXFM-X7 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | PACKAGE-7 | compliant | EAR99 | CUI Inc. | ||||||||||||
|
VOF-350-30-1
CUI Inc
|
$120.2700 | Obsolete | 115 V | 30 V | 264 V | 90 V | 29.1 V | 30.9 V | 11.67 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 350 W | 2 s | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | 2018-06-13 |