Filter Your Search
1 - 3 of 3 results
|
VOF-225A-12-1
CUI Inc
|
$84.5594 | Obsolete | 115 V | 12 V | 264 V | 80 V | 11.64 V | 12.36 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 120 W | 2 s | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | |||||||
|
VOF-225A-12
CUI Inc
|
$92.5779 | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 80 V | 11.64 V | 12.36 V | 1 | NO | YES | MAX O/P POWER IS 225W FOR 13 CFM FORCED AIR COOLING | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 120 W | R-XXFM-X11 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | CUI INC | PACKAGE-11 | compliant | EAR99 | CUI Inc. | |||||||||||
|
VOF-225A-12-2
CUI Inc
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | compliant | EAR99 | 2018-08-07 |