Filter Your Search
1 - 1 of 1 results
|
VOF-120-12
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 110 V | 12 V | 277 V | 90 V | 11.4 V | 12.6 V | 10 A | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 120 W | CE, TUV, UL | 60 °C | -20 °C | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | compliant | CUI Inc. |