Filter Your Search
1 - 1 of 1 results
|
VO4157M-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 3 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |