Parametric results for: vnp14n under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: vnp14n
Select parts from the table below to compare.
Compare
Compare
VNP14N04FI
STMicroelectronics
Check for Price Yes Obsolete SCHMITT TRIGGER OPEN-DRAIN 14 A 7.5 µs 500 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; THERMAL 1 SINK TRUE NO R-PSFM-T3 Not Qualified e3 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM ISOWATT220-3 3 not_compliant EAR99 8542.39.00.01
VNP14NV04-1
STMicroelectronics
Check for Price Obsolete NO 150 °C STMICROELECTRONICS compliant EAR99 SINGLE 12 A METAL-OXIDE SEMICONDUCTOR 1 ENHANCEMENT MODE N-CHANNEL 50 W
VNP14NV04
STMicroelectronics
Check for Price Yes Obsolete 24 A 25 µs 4.5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK NO R-PSFM-T3 Not Qualified e3 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01
VNP14N04
STMicroelectronics
Check for Price Yes Yes Obsolete SCHMITT TRIGGER OPEN-DRAIN 14 A 7.5 µs 500 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK TRUE 500 µA NO R-PSFM-T3 Not Qualified e3 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01