Filter Your Search
1 - 7 of 7 results
|
VND05BSP13TR
STMicroelectronics
|
$2.2066 | Yes | Yes | Obsolete | 13 V | SCHMITT TRIGGER | OPEN-SOURCE | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 100 µA | 26 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
VND05B(011Y)
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 2 | 1.6 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.6 A | 26 V | 6 V | NO | AUTOMOTIVE | R-PZFM-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.2,.7TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP7H,.2,.7TB | 7 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
VND05BSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | SCHMITT TRIGGER | OPEN-SOURCE | 2.6 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 100 µA | 26 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VND05B(012Y)
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 2 | 1.6 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.6 A | 26 V | 6 V | NO | AUTOMOTIVE | R-PSFM-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP7,.1,50TB | 7 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
VND05B
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 13 V | 1.6 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 26 V | 6 V | NO | R-PZFM-T7 | Not Qualified | e3 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | VERTICAL, HEPTAWATT-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||
|
VND05BSPTR-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | e3 | 3 | 250 | 30 | MATTE TIN | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||
|
VND05BSP-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | e3 | 3 | 250 | 30 | MATTE TIN | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |