Filter Your Search
1 - 1 of 1 results
|
VN750PT-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5/4 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |