Parametric results for: vn750ps-e under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vn750pse
Select parts from the table below to compare.
Compare
Compare
VN750PS-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 1 9 A 30 µs 40 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 2 A 36 V 5.5 V YES R-PDSO-G8 Not Qualified e4 3 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-8 8 unknown EAR99 8542.39.00.01 STMicroelectronics