Filter Your Search
1 - 10 of 28 results
|
VN750PSTR-E
STMicroelectronics
|
$1.6978 | Yes | Active | 13 V | 1 | 9 A | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2 A | TRUE | 3.5 mA | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 245 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VN750SMPTR-E
STMicroelectronics
|
$2.3599 | Yes | End Of Life | 13 V | 1 | 10 A | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2 A | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 245 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VN750PTTR-E
STMicroelectronics
|
$2.3631 | Yes | Active | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5/4 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VN750B5TR-E
STMicroelectronics
|
$2.8141 | Yes | Active | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | 245 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 10.2 mm | 4.8 mm | 9.15 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, P2PAK-5/4 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VN750S13TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
VN750SM13TR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 1 | 10 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
VN750(012Y)
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
VN750PEPTR-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 36 V | 5.5 V | YES | R-PDSO-G12 | Not Qualified | 3 | 12 | PLASTIC/EPOXY | HLSSOP | SOP12,.25,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 4.9 mm | 1.62 mm | 3.9 mm | STMICROELECTRONICS | SOIC | HLSSOP, SOP12,.25,32 | 12 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VN750S
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PDSO-G8 | Not Qualified | e4 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VN750PT-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 36 V | 5.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5/4 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |