Filter Your Search
1 - 2 of 2 results
|
VN7010AJTR-E
STMicroelectronics
|
$1.8373 | Yes | Active | 13 V | 100 µs | 120 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 28 V | 4 V | YES | R-PDSO-G16 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | STMICROELECTRONICS | SOIC | HLSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VN7010AJTR
STMicroelectronics
|
$2.3894 | Yes | Active | 13 V | 100 µs | 120 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 28 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |