Parametric results for: vn330sp-32-e under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vn330sp32e
Select parts from the table below to compare.
Compare
Compare
VN330SP-32-E
STMicroelectronics
Check for Price Yes Yes Obsolete 24 V 4 30 µs 40 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; UNDER VOLTAGE 4 SOURCE 500 mA 36 V 10 V YES R-PDSO-G10 Not Qualified e3 3 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG MATTE TIN GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC LEAD FREE, SO-10 10 compliant EAR99 8542.39.00.01 STMicroelectronics