Filter Your Search
1 - 5 of 5 results
|
VN05N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 26 V | 7 V | NO | AUTOMOTIVE | R-PZFM-T5 | Not Qualified | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.12,100TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | VERTICAL, PENTAWATT-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VN05NSP13TR
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 26 V | 7 V | YES | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | HSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
VN05N(011Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 26 V | 7 V | NO | AUTOMOTIVE | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5H,.15,.7,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VN05N(012Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 26 V | 7 V | NO | AUTOMOTIVE | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP5,.1,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
VN05NSP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 26 V | 7 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |